072695 | BKL Electronic

DC plug, inner Ø 2.5 mm, outer Ø 5.5 mm, black, 072695

Order No.: 40F1507
EAN: 4011376707222
MPN:
072695
072695 BKL Electronic DC Connectors
Image may differ
Low power plug 2,5/5,5/9,5mm, lock type
Technical specifications
Filter Property Value
Product type plug
Inner diameter 2.5 mm
Outer diameter 5.5 mm
Shaft length 9.5 mm
Colour black
Connection solder connection
Assembly cable assembly
With bend protection Yes
Type of locking Yes
Rated voltage 24 V
Rated current 5 A
Logistics
Property Value
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes