072690 | BKL Electronic

DC plug, inner Ø 2.1 mm, outer Ø 5.5 mm, black, 072690

Order No.: 40F1506
EAN: 4011376707178
MPN:
072690
072690 BKL Electronic DC Connectors
Image may differ
Low power plug 2,1/5,5/9,5mm, lock type
Technical specifications
Filter Property Value
Product type plug
Inner diameter 2.1 mm
Outer diameter 5.5 mm
Shaft length 9.5 mm
Colour black
Connection solder connection
Assembly cable assembly
With bend protection Yes
Type of locking Yes
Rated voltage 24 V
Rated current 5 A
Logistics
Property Value
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes