072602 | BKL Electronic
DC plug, inner Ø 2.1 mm, outer Ø 5 mm, black, 072602
Order No.: 40F1503
EAN: 4011376702913
MPN:
072602
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1182 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9516 €
50 pcs.
1.8088 €
100 pcs.
1.6898 €
500 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale
DC plug, 072602, BKL Electronic
Low power plug 2.1/5.0/9.5 mm, anti-kink protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Inner diameter | 2.1 mm | |
| Outer diameter | 5 mm | |
| Shaft length | 9.5 mm | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | cable assembly | |
| Cable diameter | 4.6-6.2 mm | |
| With bend protection | Yes | |
| Rated voltage | 12 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |