072335 | BKL Electronic
DC panel socket, pin Ø 2.1 mm, hole Ø 5.6 mm, metal, 072335
Order No.: 40F1508
EAN: 4011376705228
MPN:
072335
Unit Price (€ / pc.)
0.8330 € *
Available: 122 pcs.
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7616 €
50 pcs.
0.7140 €
100 pcs.
0.6664 €
500 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
DC built-in socket, 072335, BKL Electronic
Build-in low power jack 2.1/5.6 mm, solder type, single hole mouting, closed circuit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin diameter | 2.1 mm | |
| Hole diameter | 5.6 mm | |
| Colour | metal | |
| Connection | PCB connection | |
| Assembly | built-in mounting | |
| Latching switching function | Yes | |
| With bend protection | No | |
| Rated voltage | 12 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |