072217 | BKL Electronic
DC plug, inner Ø 2.5 mm, outer Ø 5.5 mm, black, 072217
Order No.: 40F1514
EAN: 4011376104465
MPN:
072217
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5938 € *
Available: 8 pcs.
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3201 €
50 pcs.
3.0583 €
100 pcs.
2.8798 €
500 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale
DC plug, 072217, BKL Electronic
Low power plug 2.5/5.5 mm to low power socket 2.1/5.5mm adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Inner diameter | 2.5 mm | |
| Outer diameter | 5.5 mm | |
| Shaft length | 14 mm | |
| Colour | black | |
| With bend protection | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |