072104 | BKL Electronic
DC plug, inner Ø 1.45 mm, outer Ø 3.5 mm, black, 072104
Order No.: 40F117
EAN: 4011376703453
MPN:
072104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2610 € *
Available: 19 pcs.
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0944 €
50 pcs.
1.9159 €
100 pcs.
1.8088 €
500 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Plug, 072104, BKL Electronic
DC-Hollow plug, straight version with bend protection, I.-Ø 1.45 mm, A.-Ø 3.50 mm, shaft length 9.50 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Inner diameter | 1.45 mm | |
| Outer diameter | 3.5 mm | |
| Shaft length | 9.5 mm | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | cable assembly | |
| Cable diameter | 4.4-6 mm | |
| With bend protection | Yes | |
| Rated voltage | 9 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |