072102 | BKL Electronic
DC plug, inner Ø 0.75 mm, outer Ø 2.4 mm, black, 072102
Order No.: 40F1378
EAN: 4011376714374
MPN:
072102
DC Plug, 072102, BKL Electronic
DC connector 0.75mm/2.4mm/10.0mm straight
Technical Data
- Rated current: 1 A
- Connection: Solder connection
- Version: Plug
- Colour: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Inner diameter | 0.75 mm | |
| Outer diameter | 2.4 mm | |
| Shaft length | 10 mm | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | cable assembly | |
| Cable diameter | 4.4-6 mm | |
| With bend protection | Yes | |
| Rated voltage | 12 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |