10120247 | BKL Electronic
D-Sub connector housing, size: 1 (DE), straight 180°, ABS, silver, 10120247
Order No.: 52F5597
EAN: 4011376703958
MPN:
10120247
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4514 € *
Available: 49 pcs.
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2848 €
50 pcs.
2.0944 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, BKL, 10120247
D-Sub housing 9-pin, metallised plastic, short fastening screws, for flat cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180° | |
| Shell Material | ABS | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |