10120078 | BKL Electronic
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 11 mm, plastic, metallized, silver, 10120078
Order No.: 52F5590
EAN: 4011376703941
MPN:
10120078
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Available: 43 pcs.
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
25 pcs.
1.6303 €
50 pcs.
1.4994 €
100 pcs.
1.4161 €
500 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, BKL, 10120078
D-Sub housing 25-pin, metallised plastic, short fastening screws, cable-Ø 11mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (DB) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 11 mm | |
| Shell Material | plastic, metallized | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |