10120076 | BKL Electronic
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 7 mm, plastic, metallized, silver, 10120076
Order No.: 52F5588
EAN: 4011376703927
MPN:
10120076
Unit Price (€ / pc.)
1.6422 € *
Available: 298 pcs.
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
25 pcs.
1.5113 €
50 pcs.
1.4042 €
100 pcs.
1.3209 €
500 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, BKL, 10120076
D-Sub housing 9-pin, metallised plastic, short fastening screws, cable-Ø 7mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 7 mm | |
| Shell Material | plastic, metallized | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |