10120068 | BKL Electronic
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 7 mm, plastic, metallized, silver, 10120068
Order No.: 52F5585
EAN: 4011376703903
MPN:
10120068
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Available: 46 pcs.
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
25 pcs.
1.6898 €
50 pcs.
1.5589 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, BKL, 10120068
D-Sub housing, 9-pin, metallised plastic, long fastening screws, cable-Ø 7mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 7 mm | |
| Shell Material | plastic, metallized | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |