10120061 | BKL Electronic

D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 10 mm, plastic, gray, 10120061

Order No.: 52F5584
EAN: 4011376702821
MPN:
10120061
10120061 BKL Electronic D-Sub Housings Image 1
10120061 BKL Electronic D-Sub Housings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Available: 2 pcs.
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
25 pcs.
0.7497 €
50 pcs.
0.6902 €
100 pcs.
0.6545 €
500 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub housing, 15-pin, grey, plastic, cable-Ø 10mm
Technical specifications
Filter Property Value
Shell size 2 (DA)
Cable Outlet straight 180°
Cable diameter 10 mm
Shell Material plastic
Type of locking locking screw 4-40 UNC
Colour gray
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes