10120060 | BKL Electronic
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 7 mm, plastic, gray, 10120060
Order No.: 52F5583
EAN: 4011376702814
MPN:
10120060
Unit Price (€ / pc.)
0.7616 € *
Available: 68 pcs.
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
25 pcs.
0.7021 €
50 pcs.
0.6545 €
100 pcs.
0.6069 €
500 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub housing, 9-pin, grey, plastic, cable-Ø 7mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 7 mm | |
| Shell Material | plastic | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |