10070140 | BKL Electronic
D-Sub connector housing, size: 1 (DE), straight 180°, plastic, metallized, silver, 10070140
Order No.: 52F5581
EAN: 4011376714589
MPN:
10070140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5466 € *
Available: 24 pcs.
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
25 pcs.
2.3562 €
50 pcs.
2.1658 €
100 pcs.
2.0349 €
500 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, BKL, 10070140
D-Sub empty housing, gender changer, male to female, 9 pin to 9 pin, metallized plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180° | |
| Shell Material | plastic, metallized | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |