10070138 | BKL Electronic
D-Sub connector housing, size: 3 (DB), straight 180°, plastic, metallized, silver, 10070138
Order No.: 52F5582
EAN: 4011376714572
MPN:
10070138
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0468 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
25 pcs.
1.8921 €
50 pcs.
1.7374 €
100 pcs.
1.6422 €
500 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, BKL, 10070138
D-Sub empty housing, gender changer, male to female, 25 pin to 25 pin, plastic metallized .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (DB) | |
| Cable Outlet | straight 180° | |
| Shell Material | plastic, metallized | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |