10122010 | BKL Electronic
D-Sub socket, 25 pole, standard, straight, solder pin, 10122010
Order No.: 51F9800
EAN: 4099889805567
MPN:
10122010
D-Sub socket, 10122010, BKL
Features
- 2 x D-Sub housing (metallized)
- 2 x D-Sub connector
- 1 x D-Sub socket
- With long locking screws and other accessories
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | D-Sub kit | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |