10122000 | BKL Electronic

D-Sub kit (2x housing/metallised, 2x plug, 1x socket), 9 pole, standard, straight, solder connection, 10122000

Order No.: 51F9790
EAN: 4099889805512
MPN:
10122000
10122000 BKL Electronic D-Sub Connectors
Image may differ

D-Sub Set, 10122000, BKL Electronic

D-Sub set, 9-pole with temperature range -55 to 105 °C, housing material: plastic, metallised, connection angle 180 °

Ordering information:

  • 2 x D-Sub housing (metallized)
  • 2 x D-Sub male
  • 1 x D-Sub female connector
  • with short locking screws and other accessories
Technical specifications
Filter Property Value
Pin number 9 pole
Version D-Sub kit
Contact connection solder connection
Pole image standard
Assembly straight
Attachment (rear panel) mounting screw
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes