10120005 | BKL Electronic
D-Sub socket, 9 pole, standard, straight, solder connection, 10120005
Order No.: 52F5596
EAN: 4011376720306
MPN:
10120005
Unit Price (€ / pc.)
0.8568 € *
Available: 70 pcs.
Next delivery: 32 pcs. on 2026-04-17
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7854 €
50 pcs.
0.7378 €
100 pcs.
0.6902 €
500 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Header, 10120005, BKL Electronic
D-Sub female connector strip, solder termination, gold-plated contacts, 9 poles, temperature range -55 to 105°C, color: silver
Technical Data
- Assembly: Cable connection
- Pin number: 9-pole
- Contact connection: Solder pin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder connection | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |