10120002 | BKL Electronic
D-Sub plug, 25 pole, standard, straight, solder connection, 10120002
Order No.: 52F5595
EAN: 4011376720276
MPN:
10120002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5708 € *
Available: 20 pcs.
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
25 pcs.
1.4518 €
50 pcs.
1.3328 €
100 pcs.
1.2614 €
500 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale
Male Header, 10120002, BKL Electronic
D-Sub male connector, solder termination, gold-plated contacts, 25-pin, temperature range -55 to 105°C, colour: silver
Technical Data
- Assembly: Cable connection
- Pin number: 25-pole
- Contact connection: Solder pin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | solder connection | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |