1506111 | BKL Electronic
PUR spiral cord H07BQ-F 3 x 2.5 mm², unshielded, orange, 1506111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.9394 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
91.94 € *
Price list
Quantity
Price per unit*
1 pcs.
91.9394 €
5 pcs.
86.5368 €
10 pcs.
81.1223 €
25 pcs.
75.7197 €
50 pcs.
70.3171 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral cable, 1506111, BKL Elektronic
Spiral cable, extension length 4800 mm, diameter 9.6 x 12.4 mm, spiral diameter 38-42 mm, cross section 3 x 2.5 mm², polyurethane, orange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spiral cord | |
| Number of cores | 3 | |
| Cable cross-section | 2.5 mm² | |
| Colour | orange | |
| Material | PUR | |
| Outer diameter | 12.4 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Cable material | copper | |
| Rated voltage | 500 V | |
| Temperature range (active) | -40 °C to 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |