1506110 | BKL Electronic

PUR spiral cord H07BQ-F 3 x 2.5 mm², unshielded, orange, 1506110

Order No.: 87F3010
EAN: 4011376757500
MPN:
1506110
Series: H07BQ-F
1506110 BKL Electronic Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.6027 € *
Available: 1 pcs.
Total Price:
70.60 € *
Price list
Quantity
Price per unit*
1 pcs.
70.6027 €
5 pcs.
66.4496 €
10 pcs.
62.2965 €
25 pcs.
58.1434 €
50 pcs.
53.9903 €
*incl. VAT plus shipping costs
Subject to prior sale

Spiral cable, 1506110, BKL Elektronic

Spiral cable, extension length 3200 mm, diameter 9.6 x 12.4 mm, spiral diameter 38-42 mm, cross section 3 x 2.5 mm², polyurethane, orange.

Technical specifications
Filter Property Value
Product type spiral cord
Number of cores 3
Cable cross-section 2.5 mm²
Colour orange
Material PUR
Outer diameter 12.4 mm
Shielding unshielded
Halogen free Yes
Cable material copper
Rated voltage 500 V
Temperature range (active) -40 °C to 90 °C
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes