1506108 | BKL Electronic
PUR spiral cord H07BQ-F 3 x 1.5 mm², unshielded, orange, 1506108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.9835 € *
Available: 1 pcs.
Total Price:
70.98 € *
Price list
Quantity
Price per unit*
1 pcs.
70.9835 €
5 pcs.
66.8066 €
10 pcs.
62.6416 €
25 pcs.
58.4647 €
50 pcs.
54.2878 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral cable, 1506108, BKL Elektronic
Spiral cable, extension length 4800 mm, diameter 8.0 x 10.4 mm, spiral diameter 31-35 mm, cross section 3 x 1.5 mm², polyurethane, orange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spiral cord | |
| Number of cores | 3 | |
| Cable cross-section | 1.5 mm² | |
| Colour | orange | |
| Material | PUR | |
| Outer diameter | 10.4 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Cable material | copper | |
| Rated voltage | 500 V | |
| Temperature range (active) | -40 °C to 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |