1506106 | BKL Electronic

PUR spiral cord H07BQ-F 3 x 1.5 mm², unshielded, orange, 1506106

Order No.: 87F3006
EAN: 4011376757463
MPN:
1506106
Series: H07BQ-F
1506106 BKL Electronic Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.0788 € *
Available: 1 pcs.
Total Price:
41.08 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0788 €
5 pcs.
38.6750 €
10 pcs.
36.2593 €
25 pcs.
33.8317 €
50 pcs.
31.4279 €
*incl. VAT plus shipping costs
Subject to prior sale

Spiral cable, 1506106, BKL Elektronic

Spiral cable, extension length 1600 mm, diameter 8.0 x 10.4 mm, spiral diameter 31-35 mm, cross section 3 x 1.5 mm², polyurethane, orange.

Technical specifications
Filter Property Value
Product type spiral cord
Number of cores 3
Cable cross-section 1.5 mm²
Colour orange
Material PUR
Outer diameter 10.4 mm
Shielding unshielded
Halogen free Yes
Cable material copper
Rated voltage 500 V
Temperature range (active) -40 °C to 90 °C
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes