1506104 | BKL Electronic
PUR spiral cord H05BQ-F 3 x 1.0 mm², unshielded, orange, 1506104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.8134 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
49.81 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8134 €
5 pcs.
46.8860 €
10 pcs.
43.9586 €
25 pcs.
41.0074 €
50 pcs.
38.0800 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral cable, 1506104, BKL Elektronic
Spiral cable, extension length 3200 mm, diameter 6.5 x 8.5 mm, spiral diameter 25-29 mm, cross section 3 x 1.00 mm², polyurethane, orange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spiral cord | |
| Number of cores | 3 | |
| Cable cross-section | 1.0 mm² | |
| Colour | orange | |
| Material | PUR | |
| Outer diameter | 8.5 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Cable material | copper | |
| Rated voltage | 500 V | |
| Temperature range (active) | -40 °C to 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |