0409075 | BKL Electronic
SMA plug 50 Ω, RG-58/U, crimp connection, straight, 0409075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3788 € *
Available: 5 pcs.
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.9742 €
50 pcs.
4.5696 €
100 pcs.
4.2959 €
500 pcs.
4.0460 €
*incl. VAT plus shipping costs
Subject to prior sale
SMB plug, 0409075, BKL
SMB plug crimp type, fully gold plated, RG 58/U, teflon, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Cable Group | RG-58/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |