0409027 | BKL Electronic
SMA flange socket 50 Ω, RG-174, RG-188, solder connection, straight, 0409027
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1289 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.7124 €
25 pcs.
4.4387 €
50 pcs.
4.1650 €
100 pcs.
3.8794 €
*incl. VAT plus shipping costs
Subject to prior sale
SMA socket, 0409027, BKL
SMA socket build-in solder type, rectangular flange mouting, teflon, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Cable Group | RG-174, RG-188 | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |