0405013/D | BKL Electronic
TNC plug 50 Ω, RG-58/U, crimp connection, angled, 0405013/D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7945 € *
Available: 15 pcs.
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
10 pcs.
7.1638 €
50 pcs.
6.7473 €
100 pcs.
6.3189 €
500 pcs.
5.8905 €
*incl. VAT plus shipping costs
Subject to prior sale
TNC plug, 0405013/D, BKL
TNC plug, right angled crimp type, RG 58/U, delrin, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | TNC | |
| Cable Group | RG-58/U | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |