0401280 | BKL Electronic
BNC plug 50 Ω, RG-58/U, solder connection, straight, 0401280
Unit Price (€ / pc.)
5.1646 € *
Available: 16 pcs.
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
10 pcs.
4.7838 €
25 pcs.
4.3792 €
50 pcs.
4.1293 €
100 pcs.
3.8675 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC plug, 0401280, BKL
BNC plug solder type, long housing, anti-kink protection, cable-Ø 6,3mm, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-58/U | |
| Design | straight | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |