0401001 | BKL Electronic
BNC plug 75 Ω, RG-59/U, crimp connection, straight, 0401001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5934 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.2483 €
25 pcs.
3.9032 €
50 pcs.
3.6652 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC plug, 0401001, BKL
BNC plug crimp type, RG 59/U, teflon, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | RG-59/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |