0412012 | BKL Electronic
Coaxial adapter, 50 Ω, FME plug to BNC plug, straight, 0412012
Order No.: 78F2655
EAN: 4011376703460
MPN:
0412012
No longer available from manufacturer
Unit Price (€ / pc.)
2.6299 € *
Available: 7 pcs.
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.3800 €
50 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC plug to FME plug adapter, Delrin, 50 Ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | FME plug | |
| Connector (exit) | BNC plug | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |