0411043 | BKL Electronic
Coaxial adapter, 50 Ω, SMB plug to SMA socket, straight, 0411043
Order No.: 78F2649
EAN: 4011376710888
MPN:
0411043
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6882 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.2598 €
50 pcs.
4.8314 €
100 pcs.
4.5458 €
500 pcs.
4.2721 €
*incl. VAT plus shipping costs
Subject to prior sale
Adaptor, 409042, BKL Electronic
SMB plug to SMA socket adapter, fully gold plated, Teflon, 50 Ohm.
Technical Data
- Design: straight
- Impedance: 50 Ω
- Connector: SMB-Plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | SMB plug | |
| Connector (exit) | SMA socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |