0409048 | BKL Electronic
Coaxial adapter, 50 Ω, TNC plug to SMA socket, straight, 0409048
Order No.: 78F2600
EAN: 4011376702579
MPN:
0409048
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5458 € *
Standard delivery time from the manufacturer is: 2 Weeks
SMA socket to TNC plug adapter, Teflon, 50 Ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | TNC plug | |
| Connector (exit) | SMA socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |