0405082 | BKL Electronic
Coaxial adapter, 75 Ω, TNC plug to TNC socket, straight, 0405082
Order No.: 78F2629
EAN: 4011376718631
MPN:
0405082
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6533 € *
Standard delivery time from the manufacturer is: 16 Weeks
TNC plug to F-socket adapter, Delrin, 75 Ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Connector | TNC plug | |
| Connector (exit) | TNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |