0405073 | BKL Electronic
Coaxial adapter, 50 Ω, TNC socket to TNC socket, straight, 0405073
Order No.: 78F2628
EAN: 4011376704177
MPN:
0405073
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4034 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
3.1535 €
50 pcs.
2.8917 €
100 pcs.
2.7251 €
500 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
TNC socket to TNC socket adapter, Delrin, 50 Ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | TNC socket | |
| Connector (exit) | TNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |