0103005 | BKL Electronic
Uninsulated forked cable lug, 4.0 mm², 6 mm, M6, 0103005
Order No.: 60F1435
EAN: 4011376718402
MPN:
0103005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5351 € *
Available: 42 pcs.
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
25 pcs.
1.4161 €
50 pcs.
1.3328 €
100 pcs.
1.2495 €
500 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 0103005, BKL
Fork terminal gold-plated with cross section 4 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 4.0 mm² | |
| Isolated | No | |
| Hole diameter | 6 mm | |
| Thread size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |