0401246 | BKL Electronic
Coaxial cable, BNC plug (straight) to BNC jack (straight), 50 Ω, RG-58C/U, grommet black, 5 m, 0401246
Order No.: 79F2264
EAN: 4099891087838
MPN:
0401246
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9063 € *
Available: 14 pcs.
Total Price:
25.91 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9063 €
5 pcs.
24.3355 €
10 pcs.
23.4192 €
25 pcs.
22.3958 €
50 pcs.
21.4438 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC connecting cables, type 04012.
Straight BNC male to straight BNC female. Each with cable bushing and respective type of cable.
50 ohm, RG 58 C/U cable.
Type: 0401246, 5.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC jack (straight) | |
| Cable length | 5 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58C/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |