0401242 | BKL Electronic
Coaxial cable, BNC plug (straight) to BNC jack (straight), 50 Ω, RG-58C/U, grommet black, 1 m, 0401242
Order No.: 79F224
EAN: 4099891087814
MPN:
0401242
No longer available from manufacturer
Unit Price (€ / pc.)
5.8429 € *
Available: 1 pcs.
BNC connecting cables, type 04012.
Straight BNC male to straight BNC female. Each with cable bushing and respective type of cable.
50 ohm, RG 58 C/U cable.
Type: 0401242, 1.0 m
Technical specifications
Filter | Property | Value |
---|---|---|
Impedance | 50 Ω | |
Connection (2) | BNC jack (straight) | |
Cable length | 1 m | |
Connection (1) | BNC plug (straight) | |
Cable type | RG-58C/U | |
Cable protection bushing colour | black |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444210 |
Country of origin | TW |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |