1101084 | BKL Electronic
Connection cable, 1.8 m, black, 3.5 mm stereo jack plug, angled to open end, 1101084
Order No.: 60F1422
EAN: 4011376702876
MPN:
1101084
As a private customer, you can buy this item as soon as we have it back in stock.
connection cable, angled audio plug 3,5mm 4-pin to stripped (10mm) and tinned(5mm) ends, molded, PVC, black, cable-Ø 4,1mm, cable length 1,8m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | 3.5 mm stereo jack plug, angled | |
| Connection (2) | open end | |
| Cable length | 1.8 m | |
| Colour | black | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |