10121121 | BKL Electronic
Adapter, D-Sub plug, 15 pole to RJ45 socket, straight, 10121121
Order No.: 73F1221
EAN: 4011376757210
MPN:
10121121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0222 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.7842 €
50 pcs.
3.5581 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter for connectors, 10121121, BKL Elektronic
Adapter D-SUB male connector 15-pin to modular female connector RJ45 (10P8C), gold-plated contacts, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Connector | D-Sub plug, 15 pole | |
| Connector (exit) | RJ45 socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |