10121112 | BKL Electronic
Adapter, D-Sub socket, 15 pole to RJ12 socket, straight, 10121112
Order No.: 73F1212
EAN: 4011376757128
MPN:
10121112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8199 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5938 €
50 pcs.
3.3796 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter for connectors, 10121112, BKL Elektronic
Adapter D-SUB female connector 15-pin to modular female connector RJ12 (10P6C), gold-plated contacts, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Connector | D-Sub socket, 15 pole | |
| Connector (exit) | RJ12 socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |