TL8SM | BK PRECISION
Kelvin tweezer probe, SMD, gray/blue, TL8SM
Order No.: 35K0317
EAN: 817050858235
MPN:
TL8SM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.83 € *
Standard delivery time from the manufacturer is: 9 Weeks
Tweezer probe, TL8SM, BK PRECISION
The TL8SM is a tweezer probe that is useful when measuring surface mount capacitors, inductors, and resistors. Cable length is approximately 40.64 cm. When used with the 880, the guarded lead reduces the effect of lead impedances and contact resistance thus minimizing measurement errors and improving accuracy especially in the lower impedance range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | kelvin tweezer probe | |
| Connection | SMD | |
| Colour | gray/blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |