PR67 | BK PRECISION
Test probe, 1000 V, CAT III, black/red, PR67
Order No.: 35K0257
EAN: 817050780628
MPN:
PR67
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
743.75 € *
Standard delivery time from the manufacturer is: On Request
High-Voltage Differential Probe, PR67, BK PRECISION
Differential probe enables earth grounded oscilloscopes to make safe and accurate floating measurements between two voltage points. The PR67 differential probe converts floating signals to low-voltage ground-referenced signals that can be displayed safely on any ground-referenced oscilloscope.
Features
- 30 MHz bandwidth
- Voltage over range indicator
- Switchable attenuation ratio
- Multiple power options - batteries, oscilloscope, or mains
- Insulated BNC interface
- Protective rubber case
Applications
- Precision power semiconductors
- Switch-mode power supply design
- Floating measurements
- Power converter measurements
- Precision motor drive measurements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Rated Voltage | 1000 V | |
| Rated category | CAT III | |
| Colour | black/red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |