PR500B | BK PRECISION
Test probe, BNC connector, 300 V, black, PR500B
Order No.: 35K0263
EAN: 817050785012
MPN:
PR500B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.94 € *
Standard delivery time from the manufacturer is: On Request
Oscilloscope probe, PR500B, BK PRECISION
500 MHz 10x Oscilloscope Probe. Includes a full accessory kit with a Sprung Hook, Replacement Tip and BNC Adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Connection | BNC connector | |
| Rated Voltage | 300 V | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |