PR150B | BK PRECISION
Test probe, BNC connector, 300 V, black, PR150B
Order No.: 35K0258
EAN: 817050781519
MPN:
PR150B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.73 € *
Available: 1 pcs.
Oscilloscope probe, PR150B, BK PRECISION
150 MHz 1x/10x Oscilloscope Probe. Includes a full accessory kit with a Sprung Hook, Replacement Tip and BNC Adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Connection | BNC connector | |
| Rated Voltage | 300 V | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |