PR-55 | BK PRECISION
High-voltage probe head, 10 kV, black/yellow, PR-55
Order No.: 35K0255
EAN: 817050780550
MPN:
PR-55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
474.81 € *
Standard delivery time from the manufacturer is: On Request
Oscilloscope probe, PR-55, BK PRECISION
High-Voltage Oscilloscope Probe, 10 kV, 40 MHz, 2.0 cable length.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high-voltage probe head | |
| Rated Voltage | 10 kV | |
| Colour | black/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |