PR 37AG | BK PRECISION
Probe kit, BNC connector, 600 V, gray, PR 37AG
Order No.: 35K0254
EAN: 817050783780
MPN:
PR 37AG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.40 € *
Standard delivery time from the manufacturer is: On Request
Oscilloscope probe, PR 37AG, BK PRECISION
Grey colored oscilloscope probe body. Includes a full accessory kit with a Sprung Hook, Replacement Tip and BNC Adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | probe kit | |
| Connection | BNC connector | |
| Rated Voltage | 600 V | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |