PR 28A | BK PRECISION
High-voltage probe head, 40 kV, black/red, PR 28A
Order No.: 35K0253
EAN: 817050780284
MPN:
PR 28A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.85 € *
Standard delivery time from the manufacturer is: On Request
High Voltage DMM Probe, PR 28A, BK PRECISION
40 kV High Voltage DMM Probe. 1000M ohms Input Impedance, 1.2 m cable length.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high-voltage probe head | |
| Rated Voltage | 40 kV | |
| Colour | black/red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |