LP2560 | BK PRECISION
Probe measuring cable, black, LP2560
Order No.: 35K0251
EAN: 817050722567
MPN:
LP2560
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
750.89 € *
Standard delivery time from the manufacturer is: On Request
Logic probe, LP2560, BK PRECISION
The logic probe provides access to the 16 digital channels when the Digital Software (LP2560) is enabled on the 2560 Series. This accessory comes standard with all -MSO models.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | probe measuring cable | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90302000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |