TP 29 | BK PRECISION
Temperature probe, -50 to 200 °C, thermocouple type K, TP 29
Order No.: 35K0326
EAN: 817050862904
MPN:
TP 29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.66 € *
Standard delivery time from the manufacturer is: On Request
Thermocouple bead probe, TP 29, BK PRECISION
Replacement thermocouple temperature probe for meters with K-type thermocouple inputs. PTFE insulated wire with exposed junction allows for fast air, gas, or general purpose measurments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature probe | |
| Technology | thermocouple type K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |