XLNTB | BK PRECISION
Solderless output connector, for XLN series, XLNTB
Order No.: 35K0229
EAN: 817050929706
MPN:
XLNTB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.09 € *
Standard delivery time from the manufacturer is: On Request
Solderless output connector, XLNTB, BK PRECISION
Solderless type terminal block with screw connector for high current XLN series power supplies.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solderless output connector | |
| Suitable for | XLN series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369001 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |